| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DCBD |
RBC31DCBD
| Heilind Number: | SULRBC31DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows of 62 female contacts, this connector ensures reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Trust in the RBC31DCBD for your critical PCB interconnection needs.

