RBC31DCBH

Heilind Number:SULRBC31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCBH

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC31DCBH, features a female gender, with two rows and a clearance hole mount type for convenient installation. The termination method is through-hole, and the contact material is gold-plated phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-performance applications. The contact type is hairpin, with a right-angle orientation and 62 positions, offering ample connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for a variety of environments. The connector has a tail length of 4.57mm (.18 in), a height of 15.49mm (.61 in), and a width of 9.4mm (.37 in), providing a compact yet efficient design. The termination plating is matte tin, ensuring durability. This connector is ideal for use in demanding electronic systems requiring secure and high-speed board-to-board connections.