RBC31DCBI

Heilind Number:SULRBC31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCBI

Detailed Description

Introducing the RBC31DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method offer secure and stable installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. The right-angle orientation and hairpin contact type provide efficient and space-saving connectivity. With a compact connector height of 15.49mm and a width of 9.4mm, it is suitable for various PCB layouts. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Upgrade your electronic systems with the RBC31DCBI for seamless and efficient connectivity.