RBC31DCBN

Heilind Number:SULRBC31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCBN

Detailed Description

Introducing the RBC31DCBN, a high-performance Board to Board PCB Connector meticulously designed for seamless connectivity in electronic systems. Boasting a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliability in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring 62 gold-plated Hairpin contacts in a two-row configuration, it facilitates secure and stable connections. The Right Angle orientation and No Mounting design offer versatility in installation. Its Matte Tin termination plating and wide operating temperature range of -65 to 125°C further enhance its suitability for various applications. With precise engineering and stringent quality control, the RBC31DCBN is a trusted solution for your connectivity needs.