RBC31DCCD

Heilind Number:SULRBC31DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCCD

Detailed Description

The RBC31DCCD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 62 female contacts, it offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and through-hole termination method, installation is quick and easy. The contacts are made of phosphor bronze, plated with gold for enhanced conductivity and durability. Operating at up to 700 VAC and 3 A, it ensures efficient power transmission. Its hairpin contact type and right-angle orientation further optimize signal integrity. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The matte tin termination plating provides secure solder connections. Whether in aerospace, defense, or industrial applications, the RBC31DCCD guarantees high reliability and performance.