| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DCCH |
RBC31DCCH
| Heilind Number: | SULRBC31DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission in critical systems. Featuring 62 gold-plated contacts made of phosphor bronze, it offers excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a pitch of 2.54mm, it allows for precise and efficient connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the RBC31DCCH sets the standard for high-reliability connectivity.

