RBC31DCCS-S189

Heilind Number:SULRBC31DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCCS-S189

Detailed Description

RBC31DCCS-S189 features a Board To Board PCB Connector with PPS & Phosphor Bronze construction, ensuring durability and reliability in electronic connections. With a 3A amperage and operating voltage of 700 VAC, it offers high performance in a compact form. The female connector, with 2 rows and 62 positions, is suitable for various applications. Its side hole mount and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee efficient signal transfer. Designed for right-angle orientation, this connector has a tail length of 6.35mm and a connector height of 15.49mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures corrosion resistance, making it ideal for use in demanding industrial settings. This connector, part of our hi-rel product range, combines performance and durability, meeting the needs of high-reliability applications.