RBC31DCCT

Heilind Number:SULRBC31DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCCT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCCT

Detailed Description

The RBC31DCCT is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable and efficient performance in a variety of environments. With an amperage rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination, guaranteeing secure and stable connections. Its contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 62 positions, it allows for high-density interconnect solutions. The right-angle orientation and hairpin contact type further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures durability and long-term performance. Overall, the RBC31DCCT is a top-of-the-line connector that meets the highest standards of quality and performance for board-to-board connectivity.