RBC31DCKD

Heilind Number:SULRBC31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCKD

Detailed Description

Featuring a durable construction with PPS & Phosphor Bronze materials, the RBC31DCKD connector is engineered for high-performance connectivity. With a 3 A amperage and 700 VAC voltage rating, it ensures reliable power transmission in demanding applications. The female connector boasts two rows and a clearance hole mount type, facilitating easy installation on PCBs. Its Thru Hole termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Designed for precision, the loop bellow contact type and straight orientation provide secure connections. With 62 positions and a tail length of 4.83mm, this connector offers versatile connectivity solutions. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, the RBC31DCKD is a compact yet powerful choice for board-to-board and card edge connections. The matte tin termination plating enhances durability, making it a reliable component for various industries.