RBC31DCKH

Heilind Number:SULRBC31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCKH

Detailed Description

Introducing the RBC31DCKH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. The female gender, two rows, and clearance hole mount type offer versatility in installation. Contact plating with gold and termination through holes guarantee efficient signal transfer while maintaining conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards for power distribution. The loop bellow contact type and straight orientation, along with 62 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact dimensions of 9.4mm in width and .61 inches in height, with a tail length of .19 inches, facilitate space-saving designs without compromising performance. Trust the RBC31DCKH for seamless board-to-board connections in critical systems.