RBC31DCKI-S288

Heilind Number:SULRBC31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCKI-S288

Detailed Description

Introducing the RBC31DCKI-S288, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Crafted with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The loop bellow contact type and straddle orientation optimize signal transmission. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it meets high industry standards for performance and longevity. Ideal for board-to-board and card edge connections, the RBC31DCKI-S288 is a top choice for reliable and efficient PCB connectivity.