RBC31DCKI

Heilind Number:SULRBC31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCKI

Detailed Description

Introducing the RBC31DCKI, a high-performance Board-To-Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a rugged construction with a threaded mount type, this connector ensures secure attachment even in demanding environments. With two rows and 62 positions, it offers ample connectivity options. The Phosphor Bronze contacts with gold plating guarantee reliable signal transmission, while the loop bellow contact type enhances durability. Operating at a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The 2.54mm pitch and 700VAC voltage rating make it ideal for high-speed and high-power systems. With matte tin termination plating, it ensures long-term performance. The RBC31DCKI is the perfect solution for robust and efficient board-to-board connections in aerospace, defense, and industrial applications.