RBC31DCKN

Heilind Number:SULRBC31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCKN

Detailed Description

The RBC31DCKN is a high-performance PCB connector designed for reliable and efficient power transmission. Featuring a durable construction with PPS and Phosphor Bronze material, this connector ensures long-lasting durability even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and 62 positions allow for versatile connectivity options. Using a thru-hole termination method with gold-plated contacts, it guarantees secure and low-resistance connections. The contact type, Loop Bellow, and straight orientation further enhance its functionality. Operating within a wide temperature range of -65°C to 125°C, it is ideal for use in harsh conditions. The compact design with a connector height of 15.49mm and width of 9.4mm makes it space-efficient on the PCB. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Whether for industrial, aerospace, or telecommunications applications, the RBC31DCKN ensures exceptional performance and reliability.