RBC31DCKS-S288

Heilind Number:SULRBC31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCKS-S288

Detailed Description

Introducing the RBC31DCKS-S288, a high-reliability board-to-board PCB connector designed for demanding applications. This female connector features two rows of 62 positions, ensuring robust connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The contact material is phosphor bronze with gold plating, guaranteeing superior conductivity and longevity. Its side hole mount type and card extender termination method make for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the RBC31DCKS-S288 for reliable and efficient board-to-board connections in your electronic designs.