| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DCKS |
RBC31DCKS
| Heilind Number: | SULRBC31DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCKS |
| ECAD Model: |
Specifications
Detailed Description
The RBC31DCKS is a high-performance board-to-board connector featuring two rows of 62 female contacts made of durable PPS and Phosphor Bronze materials with gold plating for optimal conductivity. With a pitch of 2.54mm, this connector offers a secure and reliable connection for your electronic components. Designed for straight orientation and side hole mounting, it ensures easy installation on PCBs. Operating at a voltage of 700VAC and an impressive amperage of 3A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The Matte Tin termination plating enhances durability. This connector, part of the hi-rel category, is ideal for demanding applications where reliability is paramount.

