RBC31DCKT

Heilind Number:SULRBC31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCKT

Detailed Description

The RBC31DCKT is a high-performance PCB connector designed for demanding environments. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of contacts, it offers versatile compatibility for various applications. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type enhances durability. With 62 positions and a pitch of 2.54mm, precise connections are maintained. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is suitable for space-constrained layouts. Termination plating with Matte Tin further enhances reliability. Overall, the RBC31DCKT is a top choice for high-reliability board-to-board and card edge connections in critical electronic systems.