RBC31DCMD

Heilind Number:SULRBC31DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCMD

Detailed Description

Introducing the RBC31DCMD, a high-performance board-to-board connector designed for optimal signal transmission in demanding environments. Featuring two rows with a total of 62 female connectors, this component ensures secure and efficient connectivity. The contact material, Phosphor Bronze, paired with Gold plating, guarantees excellent conductivity and durability. With a clearance hole mount type and wire wrap termination method, installation is quick and hassle-free. With a pitch of 2.54 mm and voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125 °C, the RBC31DCMD is a reliable solution for your connectivity needs. Its compact design, measuring only 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of this connector for your critical electronic systems.