RBC31DCMH

Heilind Number:SULRBC31DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCMH

Detailed Description

Introducing the RBC31DCMH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a dual-row female configuration, this connector features PPS and Phosphor Bronze construction, ensuring durability and reliability. Operating at an amperage of 3A and a voltage of 700 VAC, it offers secure power transmission. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Its wire wrap termination method and clearance hole mount type facilitate easy installation. With 62 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The connector's hairpin contact type and straight orientation further enhance its functionality. Tailored for versatility, it is suitable for a wide range of applications, from industrial machinery to telecommunications. Its wide operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. With matte tin termination plating, it meets industry standards for quality and performance. Ideal for use in aerospace, defense, and other hi-rel applications, the RBC31DCMH is the ultimate solution for your connectivity needs.