RBC31DCMI-S288

Heilind Number:SULRBC31DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCMI-S288

Detailed Description

Introducing the RBC31DCMIS288, a high-performance board-to-board PCB connector designed for reliable power and signal transfer in demanding environments. With a pitch of 2.54mm, this connector features two rows and 62 positions, accommodating multiple connections with precision. The female gender connector, with a threaded mount type and straddle orientation, ensures secure and stable installation. Made with a combination of PPS and phosphor bronze, it offers excellent durability and conductivity. Gold-plated contacts guarantee optimal signal transmission, while matte tin termination plating enhances soldering efficiency. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. RoHS compliant and meticulously engineered, the RBC31DCMIS288 is the ideal choice for high-reliability connectivity solutions.