RBC31DCMI

Heilind Number:SULRBC31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCMI

Detailed Description

Introducing the RBC31DCMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring reliable operation in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the power needs of various electronic systems. The two rows of contacts, each with 62 positions, offer ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Gold-plated contacts and matte tin termination ensure optimal signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and aerospace applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether you're working on a mission-critical project or a high-reliability system, the RBC31DCMI is the perfect choice for your connectivity needs.