RBC31DCMS

Heilind Number:SULRBC31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCMS

Detailed Description

Introducing the RBC31DCMS, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 62 female contacts, allowing for secure and reliable connections. The termination method is wire wrap, ensuring easy installation and maintenance. Constructed with PPS and phosphor bronze materials, and boasting a contact plating of gold, this connector guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700VAC, it is suitable for use in a wide range of environments. The straight orientation and side hole mount type make it versatile for different PCB layouts. With a tail length of 14.22mm and dimensions of 15.49mm in height and 9.4mm in width, it offers a perfect balance of space-saving design and functionality. Trust the RBC31DCMS for your connectivity needs in aerospace, defense, and other high-reliability industries.