RBC31DCMT

Heilind Number:SULRBC31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCMT

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, RBC31DCMT. This high-performance connector features a female gender with two rows and a threaded mount type, ensuring secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. The 62 hairpin contact type pins, with a pitch of 2.54mm, allow for precise and efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. The termination method of wire wrap and termination plating of matte tin further enhance its performance and longevity. Whether for industrial or commercial use, this RoHS-compliant connector is the perfect solution for your connectivity needs.