RBC31DCSD-S288

Heilind Number:SULRBC31DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCSD-S288

Detailed Description

Introducing SKU RBC31DCSD-S288, a high-performance board-to-board connector designed for precision connectivity in electronic applications. This connector features two rows of female contacts made of durable PPS and Phosphor Bronze materials, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent versatility and compatibility. The gold-plated contacts and matte tin termination guarantee superior conductivity and corrosion resistance, even in harsh environments. Perfect for high-density PCB layouts, this connector boasts 62 positions and a compact design with a connector width of 9.4mm. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The RBC31DCSDS288 is RoHS compliant and meticulously engineered for quality and performance, making it the ideal choice for your connectivity needs.