RBC31DCSD

Heilind Number:SULRBC31DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCSD

Detailed Description

The PPS & Phosphor Bronze Female Board-to-Board PCB Connector, SKU RBC31DCSD, offers reliable power transmission with an amperage rating of 3A and a high voltage tolerance of 700VAC. Featuring two rows of 31 hairpin contacts, this connector ensures secure and efficient connectivity in electronic assemblies. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, while the clearance hole mount type and thru-hole termination method simplify installation. With a pitch of 2.54mm (.1in) and a tail length of 4.06mm (.16in), it is suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it space-efficient without compromising performance. Trust in the quality and reliability of the RBC31DCSD for your connectivity needs.