RBC31DCSI

Heilind Number:SULRBC31DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCSI

Detailed Description

Introducing the RBC31DCSI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector offers superior durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The gold-plated contacts provide excellent conductivity, while the threaded mounting and thru-hole termination method ensure secure and stable connections. With 31 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the RBC31DCSI for your board-to-board or card edge connectivity needs.