RBC31DCSN

Heilind Number:SULRBC31DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCSN

Detailed Description

Introducing the RBC31DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features 31 positions in a dual-row configuration, making it ideal for dense PCB layouts. The female connector, crafted from PPS and phosphor bronze, ensures reliable connectivity even in harsh environments, with a voltage rating of 700VAC and an operating temperature range of -65 to 125°C. Its gold-plated hairpin contacts offer superior conductivity and durability. With a termination method of through-hole soldering and matte tin plating, installation is secure and compliant with RoHS regulations. The RBC31DCSN is the perfect choice for applications where performance and reliability are paramount, such as aerospace, defense, and industrial systems.