RBC31DCSS-S288

Heilind Number:SULRBC31DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCSS-S288

Detailed Description

This PPS & Phosphor Bronze female connector, SKU RBC31DCSS-S288, offers a reliable solution for board-to-board or card edge connections in electronic devices. With a 3A amperage rating, it ensures efficient power transmission. Featuring two rows and a side hole mount type, it allows for secure attachment. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees high conductivity and durability. Its hairpin contact type and straddle orientation facilitate easy mating. With 62 positions and a voltage rating of 700 VAC, it suits various applications. Operating within a wide temperature range of -65 to 125 °C, it is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures compatibility with different PCBs. Overall, this connector, part of the Hi-Rel category, is a dependable component for critical electronic connections.