| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 31 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULRBC31DCSS |
RBC31DCSS
| Heilind Number: | SULRBC31DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DCSS, a high-performance PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 31 female contacts, each capable of carrying up to 3A at 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its hairpin contact type and straight orientation offer easy mating and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. It is mounted via side holes and terminated through holes, with matte tin plating for enhanced durability. Perfect for board-to-board and card edge connections, the RBC31DCSS guarantees high reliability and performance in critical electronic systems.

