RBC31DCST-S288

Heilind Number:SULRBC31DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCST-S288

Detailed Description

Introducing the RBC31DCST-S288, a high-performance connector designed for precision connectivity in electronic systems. Crafted with PPS and Phosphor Bronze, this female connector boasts a robust construction, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. Featuring two rows and a threaded mount type, installation is quick and easy. The termination method of Card Extender, along with contact plating in Gold, guarantees excellent signal conductivity. With 62 hairpin contact positions and a pitch of 2.54mm, it facilitates seamless PCB connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for diverse applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained environments. Trust in the RBC31DCST-S288 for superior board-to-board connectivity in your electronic projects.