RBC31DCST

Heilind Number:SULRBC31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCST

Detailed Description

Introducing the RBC31DCST, a high-performance board-to-board PCB connector designed for stringent applications. This connector features a durable construction with a threaded mount type, ensuring secure and reliable connections. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The 2-row, 31-position design offers ample connectivity options, while the gold-plated phosphor bronze contacts ensure excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and hairpin contact type make for easy and efficient installation. The matte tin termination plating further enhances its durability, making it a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with the RBC31DCST.