RBC31DCTH

Heilind Number:SULRBC31DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCTH

Detailed Description

The RBC31DCTH is a high-quality board-to-board PCB connector designed for reliable and high-performance connectivity. With a pitch of 2.54mm, this connector features 62 positions, ideal for intricate circuitry. Its female, straight orientation with two rows and a clearance hole mount type ensures easy installation. Constructed with PPS & Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. The matte tin termination plating provides further protection against corrosion. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient yet offers a tail length of 4.32mm for secure connection. Whether for industrial machinery, telecommunications, or consumer electronics, the RBC31DCTH connector delivers outstanding performance you can rely on.