| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DCTI |
RBC31DCTI
| Heilind Number: | SULRBC31DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DCTI Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic devices. This female connector features two rows of 62 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54 mm, it offers precise alignment on the PCB. The threaded mount type and thru-hole termination method provide secure and stable attachment. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for demanding industrial applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust in the RBC31DCTI for high-speed data transfer and power delivery in your electronic projects.

