| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DCTN |
RBC31DCTN
| Heilind Number: | SULRBC31DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row female layout, this connector offers reliable connectivity in electronic systems. Featuring PPS and Phosphor Bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the hairpin design guarantees secure mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. Its thru-hole termination method and matte tin plating make installation easy and durable. With 62 positions and a pitch of 2.54 mm, this connector is ideal for high-density PCB assemblies. Trust the RBC31DCTN for rugged performance in critical electronic systems.

