RBC31DCTS

Heilind Number:SULRBC31DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCTS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCTS

Detailed Description

Introducing the RBC31DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and two rows, this connector offers 62 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its straight orientation and side hole mount type facilitate easy installation onto PCBs. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it guarantees robust performance in harsh environments. The hairpin contact design provides secure connections, while the matte tin termination plating enhances durability. The connector's low profile, with a height of 15.49mm and width of 9.4mm, conserves space on the board. Ideal for aerospace, defense, and industrial applications, the RBC31DCTS is a trusted solution for high-reliability connectivity needs.