RBC31DCTT

Heilind Number:SULRBC31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCTT

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, RBC31DCTT, designed for high-performance applications. With a compact size and a threaded mount type, this connector ensures secure and reliable connectivity. Featuring two rows with a total of 62 positions, it allows for versatile PCB connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The hairpin contact type and straight orientation further enhance its efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating ensures long-lasting durability. Perfect for demanding applications, the RBC31DCTT is a top choice for engineers seeking high-reliability connectors.