RBC31DCWD

Heilind Number:SULRBC31DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCWD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCWD

Detailed Description

Introducing the RBC31DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows with a total of 62 positions, this connector offers reliable connectivity in compact spaces. The female connector is equipped with hairpin contacts made of durable phosphor bronze and plated with gold, ensuring excellent signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The matte tin termination plating enhances durability and longevity. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it is compact yet robust. Whether used in aerospace, defense, or industrial electronics, the RBC31DCWD guarantees high reliability and performance. Upgrade your connectivity solutions with this essential component.