RBC31DCWH

Heilind Number:SULRBC31DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCWH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCWH

Detailed Description

Introducing the RBC31DCWH, a high-performance board-to-board PCB connector ideal for demanding applications. Designed with durability and reliability in mind, this connector features PPS and phosphor bronze construction, ensuring long-lasting performance even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, two rows, and hairpin contact type make it versatile for various connectivity needs. Gold-plated contacts provide excellent signal conductivity, while the matte tin termination plating enhances solderability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees stable performance. Its straight orientation, 62 positions, and 2.54mm pitch offer precise and secure connections. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB layouts. Trust the RBC31DCWH for high-quality board-to-board connectivity in your electronic designs.