| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULRBC31DCWI |
RBC31DCWI
| Heilind Number: | SULRBC31DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Female Connector, SKU RBC31DCWI. Designed for high-performance applications, this connector features a durable threaded mount type for secure installation. With a contact rating of 3 A and a voltage rating of 700 VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin contact type and straight orientation facilitate easy mating. With two rows and 62 positions, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating ensures long-lasting durability. Perfect for board-to-board and card edge connections, this connector is a key component for your electronic assemblies.

