RBC31DCWN

Heilind Number:SULRBC31DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCWN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCWN

Detailed Description

Featuring a robust design, the RBC31DCWN PPS & Phosphor Bronze Connector is a high-performance component suitable for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Boasting two rows of 62 hairpin contacts made of gold-plated phosphor bronze, it guarantees efficient signal conductivity. The straight orientation and thru-hole termination method with matte tin plating offer easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable, meeting the stringent requirements of board-to-board and card edge connections. Trust the RBC31DCWN for exceptional performance in your electronic systems.