RBC31DCWT-S288

Heilind Number:SULRBC31DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCWT-S288

Detailed Description

Introducing the RBC31DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, threaded mount type, and card extender termination method make it versatile for various PCB setups. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With 62 positions on a 2.54mm pitch, it allows for dense PCB layouts while maintaining signal integrity. The hairpin contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and extreme operating conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. The RBC31DCWT-S288 is the perfect choice for high-reliability applications, meeting the stringent demands of industries such as aerospace, defense, and telecommunications.