| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DCWT |
RBC31DCWT
| Heilind Number: | SULRBC31DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCWT |
| ECAD Model: |
Specifications
Detailed Description
The RBC31DCWT is a high-performance board-to-board PCB connector featuring two rows of 62 female contacts made from durable PPS and Phosphor Bronze materials. With a pitch of 2.54mm and gold plating, this connector ensures reliable signal transmission at up to 700VAC and 3A. The straight orientation and threaded mount type make it easy to install on PCBs. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The termination method of thru-hole with matte tin plating guarantees secure and lasting connections. Measuring just 15.49mm in height and 9.4mm in width, the RBC31DCWT is compact yet robust, ideal for demanding electronic systems.

