RBC31DETH

Heilind Number:SULRBC31DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DETH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DETH

Detailed Description

Introducing the RBC31DETH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a contact rating of 3A at 700VAC, this connector ensures efficient power delivery without compromising on safety. Featuring a durable phosphor bronze contact material with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method make for easy and secure installation, while the clearance hole mount type offers versatility in board placement. With 62 positions spread across 2 rows and a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries, from aerospace to telecommunications. Trust the RBC31DETH for seamless and high-performance PCB connections.