RBC31DETI

Heilind Number:SULRBC31DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DETI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DETI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DETI

Detailed Description

Introducing the RBC31DETI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity. With a pitch of 2.54mm (.1 in) and two rows, this connector features 62 female contacts made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. The cantilever contact type and threaded mount offer secure attachment, while the thru-hole termination method allows for easy installation. Operating at voltages up to 700VAC, with an amperage rating of 3A, it is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained environments. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, and termination plating with matte tin, this connector is reliable and durable. Perfect for industrial and commercial use, the RBC31DETI is a must-have component for your PCB assembly needs.