RBC31DETN

Heilind Number:SULRBC31DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DETN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DETN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DETN

Detailed Description

Introducing the RBC31DETN, a high-performance PCB connector designed for seamless connectivity in electronic applications. Featuring dual rows with 62 female contacts, this connector ensures reliable signal transmission. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Its cantilever contact type and thru-hole termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. The connector's slim profile, measuring 10.95mm in height and 8.38mm in width, saves valuable board space. Ideal for high-speed data transmission, power delivery, and more, the RBC31DETN is a must-have component for demanding electronic systems.