RBC31DEYN

Heilind Number:SULRBC31DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DEYN

Detailed Description

Introducing the RBC31DEYN, a high-performance PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector boasts a durable construction of PPS and Phosphor Bronze, ensuring longevity even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power delivery. Featuring a female gender and 2 rows with 62 positions, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity. Its cantilever contact type and straight orientation provide easy and secure mating. The termination method of Thru Hole with Matte Tin plating offers strong solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, it has a compact design ideal for space-constrained PCB layouts. Trust the RBC31DEYN for seamless board-to-board or card edge connections in your electronic designs.