RBC31DRAH

Heilind Number:SULRBC31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRAH

Detailed Description

Introducing the RBC31DRAH, a high-performance board-to-board PCB connector designed for precision connections in electronic applications. Constructed with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 62 positions, it offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. Gold-plated contacts and matte tin termination provide excellent signal transmission. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Ideal for high-reliability applications, the RBC31DRAH is a must-have component for seamless PCB connectivity.