RBC31DRAI

Heilind Number:SULRBC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRAI

Detailed Description

Introducing the RBC31DRAI, a high-performance female connector designed for precision board-to-board connections. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The 2-row, right-angle orientation and threaded mount type offer versatile installation options, while the full bellow contact type guarantees secure and stable connections. With 62 positions and a pitch of 2.54mm, this connector is perfect for high-density PCB applications. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for various environments. The gold-plated contacts and matte tin termination provide excellent conductivity and durability, making it ideal for industrial use. With precise dimensions of 10.95mm in height and 8.38mm in width, this connector offers a compact yet efficient solution for your connectivity needs. Trust the RBC31DRAI for seamless and dependable board-to-board connections in your electronic devices.