RBC31DRAN

Heilind Number:SULRBC31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DRAN

Detailed Description

Introducing the RBC31DRAN, a high-performance board-to-board PCB connector designed to meet your power and signal transmission needs with unrivaled precision. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender and right-angle orientation, along with its 2-row, 62-position layout, offer versatility in circuit board configurations. Gold-plated contacts and full bellow design guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and high-reliability applications. Its compact dimensions of 10.95mm in height and 8.38mm in width, with no mounting required, make it easy to integrate into your PCB layout. Trust the RBC31DRAN for efficient and durable board-to-board connections in your electronic designs.