RBC31DRAS

Heilind Number:SULRBC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DRAS

Detailed Description

Introducing the RBC31DRAS, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector boasts a durable construction with PPS and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The Gold-plated contacts offer superior conductivity, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The Right Angle orientation and compact dimensions make it ideal for space-constrained applications. With 62 positions and a pitch of 2.54mm, it facilitates efficient signal transfer. Trust the RBC31DRAS for your connectivity needs in demanding industrial settings.