RBC31DREI

Heilind Number:SULRBC31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DREI

Detailed Description

Introducing the RBC31DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with eyelet termination and gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 62 positions, it offers ample connectivity options. The full bellow contact type and threaded mount provide secure and stable connections. Rated for up to 700 VAC and 3A, it guarantees efficient power delivery. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for easy integration into PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Trust the RBC31DREI for high-reliability connectivity in your electronic systems.